Technical Document
Specifications
Brand
DurableDocument Wallet Type
Punched Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Country of Origin
Germany
Product details
Punched pockets
Polypropylene punched pockets.
Top-opening pockets.
10 pockets in a pack.
Universal holes (11 holes on the reinforcement strip).
No print transfer.
A4 size.
BD 0.935
BD 0.094 Each (In a Bag of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Bag of 10) (inc. VAT)
10
BD 0.935
BD 0.094 Each (In a Bag of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableDocument Wallet Type
Punched Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Country of Origin
Germany
Product details
Punched pockets
Polypropylene punched pockets.
Top-opening pockets.
10 pockets in a pack.
Universal holes (11 holes on the reinforcement strip).
No print transfer.
A4 size.