Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable 400757 Grey, 323mm Height, 236mm Width

RS Stock No.: 341-677Brand: DurableManufacturers Part No.: 400757
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

323mm

Width

236mm

Colour

Grey

Series

400757

Country of Origin

Poland

Stock information temporarily unavailable.

BD 13.724

BD 13.724 1 Pack of 5 (Exc. Vat)

BD 15.096

BD 15.096 1 Pack of 5 (inc. VAT)

Durable 400757 Grey, 323mm Height, 236mm Width

BD 13.724

BD 13.724 1 Pack of 5 (Exc. Vat)

BD 15.096

BD 15.096 1 Pack of 5 (inc. VAT)

Durable 400757 Grey, 323mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

323mm

Width

236mm

Colour

Grey

Series

400757

Country of Origin

Poland