Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable INFO SIGN White A4 Smooth - rigid and glazed Doorplate, 297mm Height, 210mm Width

RS Stock No.: 234-8519Brand: DurableManufacturers Part No.: 480723
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Doorplate

Surface Type

Smooth - rigid and glazed

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

Aluminium

Height

297mm

Width

210mm

Document Size

A4

Series

INFO SIGN

Country of Origin

Poland

Stock information temporarily unavailable.

BD 27.110

BD 27.110 Each (Exc. Vat)

BD 29.821

BD 29.821 Each (inc. VAT)

Durable INFO SIGN White A4 Smooth - rigid and glazed Doorplate, 297mm Height, 210mm Width

BD 27.110

BD 27.110 Each (Exc. Vat)

BD 29.821

BD 29.821 Each (inc. VAT)

Durable INFO SIGN White A4 Smooth - rigid and glazed Doorplate, 297mm Height, 210mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Doorplate

Surface Type

Smooth - rigid and glazed

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

Aluminium

Height

297mm

Width

210mm

Document Size

A4

Series

INFO SIGN

Country of Origin

Poland