Durable Graphite A5 Smooth and rigid Doorplate, 148.5mm Height, 210mm Width

RS Stock No.: 234-8522Brand: DurableManufacturers Part No.: 486637
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Doorplate

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

ABS

Height

148.5mm

Width

210mm

Colour

Graphite

Document Size

A5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.032

BD 10.032 Each (Exc. Vat)

BD 11.035

BD 11.035 Each (inc. VAT)

Durable Graphite A5 Smooth and rigid Doorplate, 148.5mm Height, 210mm Width

BD 10.032

BD 10.032 Each (Exc. Vat)

BD 11.035

BD 11.035 Each (inc. VAT)

Durable Graphite A5 Smooth and rigid Doorplate, 148.5mm Height, 210mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Doorplate

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

ABS

Height

148.5mm

Width

210mm

Colour

Graphite

Document Size

A5

Country of Origin

Germany