Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Graphite A4 Smooth and rigid Doorplate, 327mm Height, 233mm Width

RS Stock No.: 234-8523Brand: DurableManufacturers Part No.: 486737
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Doorplate

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

ABS

Height

327mm

Width

233mm

Colour

Graphite

Document Size

A4

Country of Origin

Germany

Stock information temporarily unavailable.

BD 15.961

BD 15.961 Each (Exc. Vat)

BD 17.557

BD 17.557 Each (inc. VAT)

Durable Graphite A4 Smooth and rigid Doorplate, 327mm Height, 233mm Width

BD 15.961

BD 15.961 Each (Exc. Vat)

BD 17.557

BD 17.557 Each (inc. VAT)

Durable Graphite A4 Smooth and rigid Doorplate, 327mm Height, 233mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Doorplate

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

ABS

Height

327mm

Width

233mm

Colour

Graphite

Document Size

A4

Country of Origin

Germany