Durable DURAFRAME® Red A4 PVC Information Frame, 323mm Height, 236mm Width

RS Stock No.: 732-0171Brand: DurableManufacturers Part No.: 4872-03
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

323mm

Width

236mm

Colour

Red

Document Size

A4

Series

DURAFRAME®

Country of Origin

Poland

Product details

Information Frame

Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface

Notice Boards

All the notice boards can be wall mounted.

Stock information temporarily unavailable.

BD 12.551

BD 12.551 1 Bag of 2 (Exc. Vat)

BD 13.806

BD 13.806 1 Bag of 2 (inc. VAT)

Durable DURAFRAME® Red A4 PVC Information Frame, 323mm Height, 236mm Width

BD 12.551

BD 12.551 1 Bag of 2 (Exc. Vat)

BD 13.806

BD 13.806 1 Bag of 2 (inc. VAT)

Durable DURAFRAME® Red A4 PVC Information Frame, 323mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

323mm

Width

236mm

Colour

Red

Document Size

A4

Series

DURAFRAME®

Country of Origin

Poland

Product details

Information Frame

Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface

Notice Boards

All the notice boards can be wall mounted.