Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable 487204 Yellow Information Frame, 323mm Height, 236mm Width

RS Stock No.: 341-636Brand: DurableManufacturers Part No.: 487204
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

323mm

Width

236mm

Colour

Yellow

Series

487204

Country of Origin

Poland

Stock information temporarily unavailable.

BD 14.465

BD 14.465 1 Pack of 1 (Exc. Vat)

BD 15.911

BD 15.911 1 Pack of 1 (inc. VAT)

Durable 487204 Yellow Information Frame, 323mm Height, 236mm Width

BD 14.465

BD 14.465 1 Pack of 1 (Exc. Vat)

BD 15.911

BD 15.911 1 Pack of 1 (inc. VAT)

Durable 487204 Yellow Information Frame, 323mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

323mm

Width

236mm

Colour

Yellow

Series

487204

Country of Origin

Poland