Durable Magnetic498923 Silver Information Frame, 323mm Height, 236mm Width

RS Stock No.: 341-644Brand: DurableManufacturers Part No.: 498923
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

323mm

Width

236mm

Colour

Silver

Series

498923

Country of Origin

Poland

Stock information temporarily unavailable.

BD 12.628

BD 12.628 Each (Exc. Vat)

BD 13.891

BD 13.891 Each (inc. VAT)

Durable Magnetic498923 Silver Information Frame, 323mm Height, 236mm Width

BD 12.628

BD 12.628 Each (Exc. Vat)

BD 13.891

BD 13.891 Each (inc. VAT)

Durable Magnetic498923 Silver Information Frame, 323mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

323mm

Width

236mm

Colour

Silver

Series

498923

Country of Origin

Poland