Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Height
225mm
Width
155mm
Colour
Transparent
Document Size
A5
Series
DURAPRINT
Country of Origin
Poland
BD 18.293
BD 18.293 1 Pack of 5 (Exc. Vat)
BD 20.122
BD 20.122 1 Pack of 5 (inc. VAT)
Durable MagneticDURAPRINT Transparent A5 Information Frame, 225mm Height, 155mm Width
1
BD 18.293
BD 18.293 1 Pack of 5 (Exc. Vat)
BD 20.122
BD 20.122 1 Pack of 5 (inc. VAT)
Durable MagneticDURAPRINT Transparent A5 Information Frame, 225mm Height, 155mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Height
225mm
Width
155mm
Colour
Transparent
Document Size
A5
Series
DURAPRINT
Country of Origin
Poland