Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Height
250mm
Width
203mm
Colour
Transparent
Document Size
A5
Series
DURAPRINT
Country of Origin
Poland
BD 12.540
BD 12.540 1 Pack of 5 (Exc. Vat)
BD 13.794
BD 13.794 1 Pack of 5 (inc. VAT)
Durable DURAPRINT Transparent A5 Information Frame, 250mm Height, 203mm Width
1
BD 12.540
BD 12.540 1 Pack of 5 (Exc. Vat)
BD 13.794
BD 13.794 1 Pack of 5 (inc. VAT)
Durable DURAPRINT Transparent A5 Information Frame, 250mm Height, 203mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Height
250mm
Width
203mm
Colour
Transparent
Document Size
A5
Series
DURAPRINT
Country of Origin
Poland