Durable Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

RS Stock No.: 341-671Brand: DurableManufacturers Part No.: 509523
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

Durable

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75 x 75mm

Country of Origin

China

Stock information temporarily unavailable.

BD 103.433

BD 103.433 Each (Exc. Vat)

BD 113.776

BD 113.776 Each (inc. VAT)

Durable Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

BD 103.433

BD 103.433 Each (Exc. Vat)

BD 113.776

BD 113.776 Each (inc. VAT)

Durable Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75 x 75mm

Country of Origin

China