Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

RS Stock No.: 341-669Brand: DurableManufacturers Part No.: 509723
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

Durable

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75 x 75mm

Country of Origin

China

Stock information temporarily unavailable.

BD 161.228

BD 161.228 Each (Exc. Vat)

BD 177.351

BD 177.351 Each (inc. VAT)

Durable Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

BD 161.228

BD 161.228 Each (Exc. Vat)

BD 177.351

BD 177.351 Each (inc. VAT)

Durable Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75 x 75mm

Country of Origin

China