Technical Document
Specifications
Brand
DurableDocument Wallet Type
Presentation Folder
Material
Metal
Colour
Black
Number of Panels Included
10
Country of Origin
Germany
Stock information temporarily unavailable.
BD 46.514
BD 46.514 Each (Exc. Vat)
BD 51.165
BD 51.165 Each (inc. VAT)
Durable Black Presentation Folder
1
BD 46.514
BD 46.514 Each (Exc. Vat)
BD 51.165
BD 51.165 Each (inc. VAT)
Durable Black Presentation Folder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableDocument Wallet Type
Presentation Folder
Material
Metal
Colour
Black
Number of Panels Included
10
Country of Origin
Germany