Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Black Non-Slip Desk Mat, Contoured, 400mm x 530mm

RS Stock No.: 446-4975Brand: DurableManufacturers Part No.: 7102-01
brand-logo
View all in Desk Mats

Technical Document

Specifications

Brand

Durable

Colour

Black

Non-Slip

Yes

Edge Style

Contoured

Length

400mm

Width

530mm

Country of Origin

Germany

Product details

Desk mat

Black, non-slip desk mat.
Very strong.
Size 530 x 400 mm.

You may be interested in
Stock information temporarily unavailable.

BD 6.520

BD 6.520 Each (Exc. Vat)

BD 7.172

BD 7.172 Each (inc. VAT)

Durable Black Non-Slip Desk Mat, Contoured, 400mm x 530mm

BD 6.520

BD 6.520 Each (Exc. Vat)

BD 7.172

BD 7.172 Each (inc. VAT)

Durable Black Non-Slip Desk Mat, Contoured, 400mm x 530mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Durable

Colour

Black

Non-Slip

Yes

Edge Style

Contoured

Length

400mm

Width

530mm

Country of Origin

Germany

Product details

Desk mat

Black, non-slip desk mat.
Very strong.
Size 530 x 400 mm.

You may be interested in