Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable PVC Name Badge

RS Stock No.: 472-8667Brand: DurableManufacturers Part No.: 8143-19
brand-logo
View all in Name Badges

Technical Document

Specifications

Brand

Durable

Type

Name Badge

Material

PVC

Length

90mm

Width

60mm

Series

EUROBADGE

Country of Origin

Germany

Product details

Badges with clip

Badge made of transparent rigid PVC.
Attached by plastic clip.
Size 60 x 90 mm.
Closed model.
Supplied with white cards.
Box of 25 badges.

You may be interested in
Durable Name Badge
BD 10.3031 Box of 25 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.241

BD 10.241 1 Box of 25 (Exc. Vat)

BD 11.265

BD 11.265 1 Box of 25 (inc. VAT)

Durable PVC Name Badge

BD 10.241

BD 10.241 1 Box of 25 (Exc. Vat)

BD 11.265

BD 11.265 1 Box of 25 (inc. VAT)

Durable PVC Name Badge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Durable Name Badge
BD 10.3031 Box of 25 (Exc. Vat)

Technical Document

Specifications

Brand

Durable

Type

Name Badge

Material

PVC

Length

90mm

Width

60mm

Series

EUROBADGE

Country of Origin

Germany

Product details

Badges with clip

Badge made of transparent rigid PVC.
Attached by plastic clip.
Size 60 x 90 mm.
Closed model.
Supplied with white cards.
Box of 25 badges.

You may be interested in
Durable Name Badge
BD 10.3031 Box of 25 (Exc. Vat)