Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Procell Constant 1.5V Alkaline C Battery

RS Stock No.: 192-4386Brand: Duracell ProcellManufacturers Part No.: 5000394121997
brand-logo
View all in C Batteries

Technical Document

Specifications

Model Number

PC1400

Brand Range

Constant

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Flat

Capacity

9.000Ah

Number of Batteries Supplied

10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Duracell Procell Constant 1.5V Alkaline C Battery

P.O.A.

Duracell Procell Constant 1.5V Alkaline C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

PC1400

Brand Range

Constant

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Flat

Capacity

9.000Ah

Number of Batteries Supplied

10

You may be interested in