Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Duracell Procell Constant Alkaline AAA Battery 1.5V

RS Stock No.: 192-4385Brand: Duracell ProcellManufacturers Part No.: 5000394123595
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand Range

Constant

Model Number

PC2400

Chemistry

Alkaline

Number of Batteries Supplied

10

Nominal Voltage

1.5V

Terminal Type

Flat

IEC Name

LR03

Capacity

1.222Ah

Country of Origin

Belgium

You may be interested in
Duracell Industrial Alkaline AAA Battery 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Duracell Procell Constant Alkaline AAA Battery 1.5V

P.O.A.

Duracell Procell Constant Alkaline AAA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Industrial Alkaline AAA Battery 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand Range

Constant

Model Number

PC2400

Chemistry

Alkaline

Number of Batteries Supplied

10

Nominal Voltage

1.5V

Terminal Type

Flat

IEC Name

LR03

Capacity

1.222Ah

Country of Origin

Belgium

You may be interested in
Duracell Industrial Alkaline AAA Battery 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)