Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Procell Intense Alkaline AAA Battery 1.5V

RS Stock No.: 214-5250Brand: Duracell ProcellManufacturers Part No.: 5000394136359
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand Range

Intense

Model Number

PX2400

Chemistry

Alkaline

Number of Batteries Supplied

1200

Nominal Voltage

1.5V

Terminal Type

Standard

IEC Name

LR03

Capacity

1.461Ah

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Duracell Procell Intense Alkaline AAA Battery 1.5V

P.O.A.

Duracell Procell Intense Alkaline AAA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand Range

Intense

Model Number

PX2400

Chemistry

Alkaline

Number of Batteries Supplied

1200

Nominal Voltage

1.5V

Terminal Type

Standard

IEC Name

LR03

Capacity

1.461Ah

You may be interested in