Duracell Procell Intense Alkaline AAA Battery 1.5V

RS Stock No.: 212-4955Brand: Duracell ProcellManufacturers Part No.: IPC2400 B10 RS
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Model Number

PX2400

Brand Range

Intense

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries Supplied

10

Terminal Type

Standard

IEC Name

LR03

Capacity

1.461Ah

Country of Origin

Belgium

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Duracell Procell Intense Alkaline AAA Battery 1.5V

P.O.A.

Duracell Procell Intense Alkaline AAA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

PX2400

Brand Range

Intense

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries Supplied

10

Terminal Type

Standard

IEC Name

LR03

Capacity

1.461Ah

Country of Origin

Belgium

You may be interested in