Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Duracell Procell CR2032 Button Batteries, 3V, 20mm Diameter

RS Stock No.: 218-6378Brand: Duracell ProcellManufacturers Part No.: PC2032 P5 RS
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

CR2032

Chemistry

Lithium

Nominal Voltage

3V

Capacity

245mAh

Diameter

20mm

Dimensions

20 x 3.2mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

CR2032

Model Number

PC2032

Country of Origin

China

You may be interested in
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Duracell Procell CR2032 Button Batteries, 3V, 20mm Diameter

P.O.A.

Duracell Procell CR2032 Button Batteries, 3V, 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Size

CR2032

Chemistry

Lithium

Nominal Voltage

3V

Capacity

245mAh

Diameter

20mm

Dimensions

20 x 3.2mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

CR2032

Model Number

PC2032

Country of Origin

China

You may be interested in
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)