Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell AA NiMH Rechargeable AA Battery, 1.7Ah, 1.2V - Pack of 4

RS Stock No.: 708-2355Brand: DuracellManufacturers Part No.: 5000394065734
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Capacity

1.7Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +50°C

Terminal Type

Standard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Duracell AA NiMH Rechargeable AA Battery, 1.7Ah, 1.2V - Pack of 4

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Duracell AA NiMH Rechargeable AA Battery, 1.7Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

1.7Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +50°C

Terminal Type

Standard

You may be interested in