Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Duracell Procell Alkaline AA Battery 1.5V

RS Stock No.: 708-2365Brand: DuracellManufacturers Part No.: 5000394203747
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand Range

Duracell Procell

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Country of Origin

Belgium

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (Exc. Vat)
Energizer Industrial Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Duracell Duracell Procell Alkaline AA Battery 1.5V

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Duracell Duracell Procell Alkaline AA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (Exc. Vat)
Energizer Industrial Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand Range

Duracell Procell

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Country of Origin

Belgium

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (Exc. Vat)
Energizer Industrial Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)