Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Plus Power Alkaline AAA Batteries 1.5V

RS Stock No.: 211-8748Brand: DuracellManufacturers Part No.: AAA +/PWR P4 RS
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand Range

Duracell Plus Power

Model Number

MN2400 PLUS POWER

Chemistry

Alkaline

Number of Batteries Supplied

4

Nominal Voltage

1.5V

Terminal Type

Flat

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Duracell Plus Power Alkaline AAA Batteries 1.5V

P.O.A.

Duracell Plus Power Alkaline AAA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand Range

Duracell Plus Power

Model Number

MN2400 PLUS POWER

Chemistry

Alkaline

Number of Batteries Supplied

4

Nominal Voltage

1.5V

Terminal Type

Flat

You may be interested in