Duracell CEF15 Battery Charger For NiMH AA, AAA with UK plug, Batteries Included

RS Stock No.: 769-8768Brand: DuracellManufacturers Part No.: CEF15 RS
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

CEF15

Dimensions

129 x 82 x 48mm

Product details

Duracell CEF15 15 Minute Charger - UK Plug

Duracell’s CEF15 offers best in class performance with 4 AA/AAA cells ready in 15 minutes*. An LED status indicator shows the state of charge

Four independent channels for any combination of AA and AAA cells- Charger automatically detects cell
UK Plug
Class 2, Power Supply
Single cell charging capability
Ensures a full charge regardless of charge or battery capacity LED Indicates Charge
Red - Charging
Flashing Green - Battery ready for use*
Green - Complete
Flashing Red - Error/Abnormal battery or abnormal temperature
Operating Temp:0 °C - 35 °C
Dimensions:129 (L) x 82 (W) x 48 mm (H)

Supplied with

2 AA size 1300mAh rechargeable batteries

NiMH/NiCd Battery Chargers, Supplied With Batteries

Stock information temporarily unavailable.

BD 36.850

BD 36.850 Each (Exc. Vat)

BD 40.535

BD 40.535 Each (inc. VAT)

Duracell CEF15 Battery Charger For NiMH AA, AAA with UK plug, Batteries Included

BD 36.850

BD 36.850 Each (Exc. Vat)

BD 40.535

BD 40.535 Each (inc. VAT)

Duracell CEF15 Battery Charger For NiMH AA, AAA with UK plug, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

CEF15

Dimensions

129 x 82 x 48mm

Product details

Duracell CEF15 15 Minute Charger - UK Plug

Duracell’s CEF15 offers best in class performance with 4 AA/AAA cells ready in 15 minutes*. An LED status indicator shows the state of charge

Four independent channels for any combination of AA and AAA cells- Charger automatically detects cell
UK Plug
Class 2, Power Supply
Single cell charging capability
Ensures a full charge regardless of charge or battery capacity LED Indicates Charge
Red - Charging
Flashing Green - Battery ready for use*
Green - Complete
Flashing Red - Error/Abnormal battery or abnormal temperature
Operating Temp:0 °C - 35 °C
Dimensions:129 (L) x 82 (W) x 48 mm (H)

Supplied with

2 AA size 1300mAh rechargeable batteries

NiMH/NiCd Battery Chargers, Supplied With Batteries