Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery

RS Stock No.: 597-879Brand: DuracellManufacturers Part No.: DL245 P1 RS
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand Range

Duracell Ultra Photo

Size

2CR5

Nominal Voltage

6V

Chemistry

Lithium Manganese Dioxide

Dimensions

45 x 34 x 17mm

Product details

MDX Instrument/Camera Cells

Non-rechargeable lithium cells
Suitable for use in cameras, instruments, clock, memory back up
Flat, Recessed Negative Terminal

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery

P.O.A.

Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical Document

Specifications

Brand Range

Duracell Ultra Photo

Size

2CR5

Nominal Voltage

6V

Chemistry

Lithium Manganese Dioxide

Dimensions

45 x 34 x 17mm

Product details

MDX Instrument/Camera Cells

Non-rechargeable lithium cells
Suitable for use in cameras, instruments, clock, memory back up
Flat, Recessed Negative Terminal

You may be interested in