Durakool DZ 5 Pin PCB Mount Relay Socket, for use with Mini-ISO Relays

RS Stock No.: 276-6010Brand: DurakoolManufacturers Part No.: DZ85AB-5-PCB
brand-logo
View all in Relay Sockets

Technical Document

Specifications

For Use With

Mini-ISO Relays

Accessory Type

Socket

Series

DZ

Mounting Type

PCB Mount

Number of Contacts

5

Country of Origin

United States

Stock information temporarily unavailable.

BD 2.448

BD 2.448 Each (Exc. Vat)

BD 2.693

BD 2.693 Each (inc. VAT)

Durakool DZ 5 Pin PCB Mount Relay Socket, for use with Mini-ISO Relays

BD 2.448

BD 2.448 Each (Exc. Vat)

BD 2.693

BD 2.693 Each (inc. VAT)

Durakool DZ 5 Pin PCB Mount Relay Socket, for use with Mini-ISO Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Mini-ISO Relays

Accessory Type

Socket

Series

DZ

Mounting Type

PCB Mount

Number of Contacts

5

Country of Origin

United States