Durakool SRA2 Series Solid State Relay, 25 A Load, Plug-In Mount, 480 V ac Load, 32 Vdc Control

RS Stock No.: 276-6030Brand: DurakoolManufacturers Part No.: SRA2Z-25K-D
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

4 V dc

Series

SRA2

Country of Origin

China

Stock information temporarily unavailable.

BD 124.624

BD 124.624 1 Box of 5 (Exc. Vat)

BD 137.086

BD 137.086 1 Box of 5 (inc. VAT)

Durakool SRA2 Series Solid State Relay, 25 A Load, Plug-In Mount, 480 V ac Load, 32 Vdc Control

BD 124.624

BD 124.624 1 Box of 5 (Exc. Vat)

BD 137.086

BD 137.086 1 Box of 5 (inc. VAT)

Durakool SRA2 Series Solid State Relay, 25 A Load, Plug-In Mount, 480 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

4 V dc

Series

SRA2

Country of Origin

China