Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durakool SRA2 Series Solid State Relay, 25 A Load, Plug-In Mount, 480 V ac Load, 32 Vdc Control

RS Stock No.: 276-6031Brand: DurakoolManufacturers Part No.: SRA2Z-25K-D
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

4 V dc

Series

SRA2

Country of Origin

China

Stock information temporarily unavailable.

BD 24.189

BD 24.189 Each (Exc. Vat)

BD 26.608

BD 26.608 Each (inc. VAT)

Durakool SRA2 Series Solid State Relay, 25 A Load, Plug-In Mount, 480 V ac Load, 32 Vdc Control

BD 24.189

BD 24.189 Each (Exc. Vat)

BD 26.608

BD 26.608 Each (inc. VAT)

Durakool SRA2 Series Solid State Relay, 25 A Load, Plug-In Mount, 480 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

4 V dc

Series

SRA2

Country of Origin

China