Durham 18 Drawer Storage Unit, Steel, 279mm x 857mm x 295mm, Grey

RS Stock No.: 352-1730Brand: Durham
View all in Drawer Storage

Technical Document

Specifications

Brand

Durham

Drawers

18

Case Material

Steel

Height

279mm

Width

857mm

Depth

295mm

Drawer Material

Steel

Colour

Grey

Country of Origin

United States

Product details

Modular Steel System

Grey powder coated enamel finish
Fully hemmed steel drawers pull out easily
Positive drawer stop prevents accidental pull out
Two dividers supplied with each drawer
Can be stacked with steel storage bins stock no. 303-4624 to create complete storage system
Drawer size (mm) 137W / 70H / 286D
External: Width 857 mm Depth 295 mm

Stock information temporarily unavailable.

BD 269.027

BD 269.027 Each (Exc. Vat)

BD 295.930

BD 295.930 Each (inc. VAT)

Durham 18 Drawer Storage Unit, Steel, 279mm x 857mm x 295mm, Grey

BD 269.027

BD 269.027 Each (Exc. Vat)

BD 295.930

BD 295.930 Each (inc. VAT)

Durham 18 Drawer Storage Unit, Steel, 279mm x 857mm x 295mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durham

Drawers

18

Case Material

Steel

Height

279mm

Width

857mm

Depth

295mm

Drawer Material

Steel

Colour

Grey

Country of Origin

United States

Product details

Modular Steel System

Grey powder coated enamel finish
Fully hemmed steel drawers pull out easily
Positive drawer stop prevents accidental pull out
Two dividers supplied with each drawer
Can be stacked with steel storage bins stock no. 303-4624 to create complete storage system
Drawer size (mm) 137W / 70H / 286D
External: Width 857 mm Depth 295 mm