Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dymo White on Green Label Printer Tape, 18 ft Length, 19 mm Width

RS Stock No.: 745-7728Brand: DymoManufacturers Part No.: 1805420
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Green

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

Stock information temporarily unavailable.

BD 18.690

BD 18.690 Each (Exc. Vat)

BD 20.559

BD 20.559 Each (inc. VAT)

Dymo White on Green Label Printer Tape, 18 ft Length, 19 mm Width

BD 18.690

BD 18.690 Each (Exc. Vat)

BD 20.559

BD 20.559 Each (inc. VAT)

Dymo White on Green Label Printer Tape, 18 ft Length, 19 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Green

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers