Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo Black on Yellow Label Printer Tape, 5.5 m Length, 19 mm Width

RS Stock No.: 478-0160Brand: DymoManufacturers Part No.: 18433Distrelec Article No.: 18023582
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18023582

Country of Origin

Belgium

Product details

Industrial Tapes

Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.

There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Rhino Labels Guide’ or the ’datasheet’ in the technical reference area for more information.

Features & Benefits

• Easy peel split back design – quick and easy
• Tapes are from 1.5m to 5.5m long and 6mm to 24mm wide
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Extreme Temperature resistance

Typical Applications

These industrial DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape water resistant.

What label printers/markers can this tape be used with?
• All DYMO ’LabelManager’ printers
• All DYMO ’Rhino’ label printers"

Stock information temporarily unavailable.

BD 18.690

BD 18.690 Each (Exc. Vat)

BD 20.559

BD 20.559 Each (inc. VAT)

Dymo Black on Yellow Label Printer Tape, 5.5 m Length, 19 mm Width

BD 18.690

BD 18.690 Each (Exc. Vat)

BD 20.559

BD 20.559 Each (inc. VAT)

Dymo Black on Yellow Label Printer Tape, 5.5 m Length, 19 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18023582

Country of Origin

Belgium

Product details

Industrial Tapes

Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.

There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Rhino Labels Guide’ or the ’datasheet’ in the technical reference area for more information.

Features & Benefits

• Easy peel split back design – quick and easy
• Tapes are from 1.5m to 5.5m long and 6mm to 24mm wide
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Extreme Temperature resistance

Typical Applications

These industrial DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape water resistant.

What label printers/markers can this tape be used with?
• All DYMO ’LabelManager’ printers
• All DYMO ’Rhino’ label printers"