Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo DYMO LABEL WRITER 550 Label Printer, 58mm Max Label Width, EU

RS Stock No.: 230-1193Brand: DymoManufacturers Part No.: 2112722Distrelec Article No.: 30225305
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

DYMO LABEL WRITER 550

Application

Office

Maximum Label Width

58mm

Lines of Printing

4

Plug Type

EU

Distrelec Product Id

30225305

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 80.124

BD 80.124 Each (Exc. Vat)

BD 88.136

BD 88.136 Each (inc. VAT)

Dymo DYMO LABEL WRITER 550 Label Printer, 58mm Max Label Width, EU

BD 80.124

BD 80.124 Each (Exc. Vat)

BD 88.136

BD 88.136 Each (inc. VAT)

Dymo DYMO LABEL WRITER 550 Label Printer, 58mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Model

DYMO LABEL WRITER 550

Application

Office

Maximum Label Width

58mm

Lines of Printing

4

Plug Type

EU

Distrelec Product Id

30225305

Country of Origin

China

You may be interested in