Technical Document
Specifications
Brand
DymoAccessory Type
Aluminium tape for Emboss Tool
For Use With
Rhino M1011 Embossing Tool
Carrier Width
12mm
Material
Aluminium
Series
M1011
Country of Origin
China
Product details
Dymo Rhino M1011 Marking Kit
Industrial strength, rugged cast aluminium tool frame and solid carrying case, the Rhino M1011 is ideal for labelling in the toughest of environments.
Heavy duty labelling solutions made easy for factories, warehouses and other industrial locations, this marking kit provides easy cable identification. Using 12 mm stainless steel and aluminium labels it has a built-in hole punch and features a built-in cable tie slot punch for cable marking. Accurately set length of leading and trailing label edging with the built in measuring gauge, as well as the easy to use cutting handle. Cutting square and rounded edges the tool easily glides through stainless steel labels effortlessly. Designed to also create deep embossing and mirror script labels on the reverse image character wheel, this device provides excellent character legibility.
Features and Benefits:
• Ideal for marking pipelines, engine parts and underground cables
• Aluminium and stainless steel labels resistant to chemicals, extreme weather and high low temperature abrasion
• Rugged cast aluminium frame
• 2.5 mm diameter hole punch
• 4.76 mm character height
• Mirror script
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Supplied with
M1011 Label embosser, horizontal character wheel, standard and reverse image character wheel, 1 Roll 12 mm x 4.80 m Non-Adhesive Aluminium labels, 1 Roll 12 mm x 6.40 m Non-Adhesive Stainless Steel labels, instruction manual and a hard carrying case.
BD 115.390
BD 11.539 Each (In a Pack of 10) (Exc. Vat)
BD 126.929
BD 12.693 Each (In a Pack of 10) (inc. VAT)
10
BD 115.390
BD 11.539 Each (In a Pack of 10) (Exc. Vat)
BD 126.929
BD 12.693 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoAccessory Type
Aluminium tape for Emboss Tool
For Use With
Rhino M1011 Embossing Tool
Carrier Width
12mm
Material
Aluminium
Series
M1011
Country of Origin
China
Product details
Dymo Rhino M1011 Marking Kit
Industrial strength, rugged cast aluminium tool frame and solid carrying case, the Rhino M1011 is ideal for labelling in the toughest of environments.
Heavy duty labelling solutions made easy for factories, warehouses and other industrial locations, this marking kit provides easy cable identification. Using 12 mm stainless steel and aluminium labels it has a built-in hole punch and features a built-in cable tie slot punch for cable marking. Accurately set length of leading and trailing label edging with the built in measuring gauge, as well as the easy to use cutting handle. Cutting square and rounded edges the tool easily glides through stainless steel labels effortlessly. Designed to also create deep embossing and mirror script labels on the reverse image character wheel, this device provides excellent character legibility.
Features and Benefits:
• Ideal for marking pipelines, engine parts and underground cables
• Aluminium and stainless steel labels resistant to chemicals, extreme weather and high low temperature abrasion
• Rugged cast aluminium frame
• 2.5 mm diameter hole punch
• 4.76 mm character height
• Mirror script
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Supplied with
M1011 Label embosser, horizontal character wheel, standard and reverse image character wheel, 1 Roll 12 mm x 4.80 m Non-Adhesive Aluminium labels, 1 Roll 12 mm x 6.40 m Non-Adhesive Stainless Steel labels, instruction manual and a hard carrying case.