Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo LabelWriter 450 Twin Turbo Label Printer, 56mm Max Label Width, UK Plug

RS Stock No.: 686-8102Brand: DymoManufacturers Part No.: S0838910
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 450 Twin Turbo

Application

Office

Maximum Label Width

56mm

Handheld

No

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

600 x 300dpi

Connection Port

USB

Weight

2.7kg

Height

225mm

Width

149mm

Country of Origin

China

Product details

LabelWriter 450 Twin Turbo

Increase your labeling and mailing efficiency with the DYMO® LabelWriter® 450 Twin Turbo label printer,The DYMO LabelWriter 450 Twin Turbo label printer holds two label rolls, so you can print address and shipping labels even faster. Label, mail, and file smarter with proprietary DYMO Label v.8. DYMO Label v.8 enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer.

Prints fast – up to 71 labels per minute*
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®
Quickly create a one-off label with the QuickPrint widget
UK 3 Pin Plug supplied

Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later

Supplied with

USB connected; includes cords, cables, software, instructions and starter labels, 2-year limited warranty

Dymo Desktop

Stock information temporarily unavailable.

BD 147.840

BD 147.840 Each (Exc. Vat)

BD 162.624

BD 162.624 Each (inc. VAT)

Dymo LabelWriter 450 Twin Turbo Label Printer, 56mm Max Label Width, UK Plug

BD 147.840

BD 147.840 Each (Exc. Vat)

BD 162.624

BD 162.624 Each (inc. VAT)

Dymo LabelWriter 450 Twin Turbo Label Printer, 56mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 450 Twin Turbo

Application

Office

Maximum Label Width

56mm

Handheld

No

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

600 x 300dpi

Connection Port

USB

Weight

2.7kg

Height

225mm

Width

149mm

Country of Origin

China

Product details

LabelWriter 450 Twin Turbo

Increase your labeling and mailing efficiency with the DYMO® LabelWriter® 450 Twin Turbo label printer,The DYMO LabelWriter 450 Twin Turbo label printer holds two label rolls, so you can print address and shipping labels even faster. Label, mail, and file smarter with proprietary DYMO Label v.8. DYMO Label v.8 enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer.

Prints fast – up to 71 labels per minute*
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®
Quickly create a one-off label with the QuickPrint widget
UK 3 Pin Plug supplied

Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later

Supplied with

USB connected; includes cords, cables, software, instructions and starter labels, 2-year limited warranty

Dymo Desktop