Hazardous Product

Dymo LabelManager 360D Handheld Label Printer, 19mm Max Label Width, Euro Plug

RS Stock No.: 701-9076Brand: DymoManufacturers Part No.: S0879510
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 360D

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

AZERTY

Resolution

180dpi

Weight

1.1kg

Height

100mm

Width

192mm

Country of Origin

China

Product details

Label Manager 360D

Label maker with a large 40 x 70 mm screen that displays two lines of text for creating labels.
The graphic display shows a preview of text effects on the screen before printing.
Customised labels highlighted with 3 font styles, 7 character sizes, numerous styles and 8 different styles of boxed or underlined text.
Operates with a rechargeable lithium-ion battery.
The label maker uses DYMO D1 labels in widths 6, 9, 12 and 19 mm.
9-label memory and "save" function.
Prints a maximum of 10 copies of the same label.
AZERTY keypad for fast text entry.
Fast access to special symbols including punctuation and currencies.

Supplied with

Lithium-ion battery, charging lead, starter label cartridge and manual.

Dymo Portable

Stock information temporarily unavailable.

BD 87.752

BD 87.752 Each (Exc. Vat)

BD 96.527

BD 96.527 Each (inc. VAT)

Dymo LabelManager 360D Handheld Label Printer, 19mm Max Label Width, Euro Plug

BD 87.752

BD 87.752 Each (Exc. Vat)

BD 96.527

BD 96.527 Each (inc. VAT)

Dymo LabelManager 360D Handheld Label Printer, 19mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 360D

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

AZERTY

Resolution

180dpi

Weight

1.1kg

Height

100mm

Width

192mm

Country of Origin

China

Product details

Label Manager 360D

Label maker with a large 40 x 70 mm screen that displays two lines of text for creating labels.
The graphic display shows a preview of text effects on the screen before printing.
Customised labels highlighted with 3 font styles, 7 character sizes, numerous styles and 8 different styles of boxed or underlined text.
Operates with a rechargeable lithium-ion battery.
The label maker uses DYMO D1 labels in widths 6, 9, 12 and 19 mm.
9-label memory and "save" function.
Prints a maximum of 10 copies of the same label.
AZERTY keypad for fast text entry.
Fast access to special symbols including punctuation and currencies.

Supplied with

Lithium-ion battery, charging lead, starter label cartridge and manual.

Dymo Portable