Technical Document
Specifications
Brand
E-TECNumber Of Contacts
36
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Contact Material
Beryllium Copper
Product details
Large-diameter tulip contact divisible strips
High-profile divisible strips available in single or double row, straight or angled versions.
These strips feature tin-plated contacts with gold-plated tulips for inserting square pins with a diagonal dimension of 0.65 mm or round pins with a diameter of 0.65 → 0.85 mm.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
BD 41.442
BD 8.288 Each (In a Pack of 5) (Exc. Vat)
BD 45.586
BD 9.117 Each (In a Pack of 5) (inc. VAT)
5
BD 41.442
BD 8.288 Each (In a Pack of 5) (Exc. Vat)
BD 45.586
BD 9.117 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 8.288 | BD 41.442 |
125 - 370 | BD 7.458 | BD 37.290 |
375 - 995 | BD 6.628 | BD 33.138 |
1000 - 1995 | BD 5.863 | BD 29.315 |
2000+ | BD 5.533 | BD 27.665 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
36
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Contact Material
Beryllium Copper
Product details
Large-diameter tulip contact divisible strips
High-profile divisible strips available in single or double row, straight or angled versions.
These strips feature tin-plated contacts with gold-plated tulips for inserting square pins with a diagonal dimension of 0.65 mm or round pins with a diameter of 0.65 → 0.85 mm.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.