Technical Document
Specifications
Brand
E-TECNumber Of Contacts
36
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Beryllium Copper
Product details
Large-diameter tulip contact divisible strips
High-profile divisible strips available in single or double row, straight or angled versions.
These strips feature tin-plated contacts with gold-plated tulips for inserting square pins with a diagonal dimension of 0.65 mm or round pins with a diameter of 0.65 → 0.85 mm.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
BD 13.282
BD 2.656 Each (In a Pack of 5) (Exc. Vat)
BD 14.610
BD 2.922 Each (In a Pack of 5) (inc. VAT)
5
BD 13.282
BD 2.656 Each (In a Pack of 5) (Exc. Vat)
BD 14.610
BD 2.922 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.656 | BD 13.282 |
125 - 370 | BD 2.387 | BD 11.935 |
375 - 995 | BD 2.128 | BD 10.642 |
1000 - 1995 | BD 1.886 | BD 9.432 |
2000+ | BD 1.782 | BD 8.910 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
36
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Beryllium Copper
Product details
Large-diameter tulip contact divisible strips
High-profile divisible strips available in single or double row, straight or angled versions.
These strips feature tin-plated contacts with gold-plated tulips for inserting square pins with a diagonal dimension of 0.65 mm or round pins with a diameter of 0.65 → 0.85 mm.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.