Technical Document
Specifications
Brand
E-TECIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Current Rating
1.0A
Termination Method
Solder
Housing Material
Polymer
Product details
LCC Sockets for surface-mounted soldering
LCC enclosure production sockets compliant with JEDEC Type C standard.
Feature SMT output
Cut-out body for testing soldering.
Contacts in gold-plated beryllium copper over nickel.
Diagonal slots for removal of the component using the extraction tool stock no.
104-4310.
BD 13.211
BD 13.211 Each (Exc. Vat)
BD 14.532
BD 14.532 Each (inc. VAT)
1
BD 13.211
BD 13.211 Each (Exc. Vat)
BD 14.532
BD 14.532 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
E-TECIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Current Rating
1.0A
Termination Method
Solder
Housing Material
Polymer
Product details
LCC Sockets for surface-mounted soldering
LCC enclosure production sockets compliant with JEDEC Type C standard.
Feature SMT output
Cut-out body for testing soldering.
Contacts in gold-plated beryllium copper over nickel.
Diagonal slots for removal of the component using the extraction tool stock no.
104-4310.