Technical Document
Specifications
Brand
E-TECNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
17.78mm
Width
2.41mm
Depth
10.16mm
Dimensions
17.78 x 2.41 x 10.16mm
Maximum Operating Temperature
+125°C
Housing Material
PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Product details
Super low profile sockets
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.
Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have a height above board of only 7.62 mm.
Glass fibre reinforced polyester insulation, open frame construction.
Juxtaposable sockets without throughput loss.
Installation on the board is identical to that for a standard socket, and a track between two contacts is possible.
BD 90.985
BD 2.935 Each (In a Tube of 31) (Exc. Vat)
BD 100.083
BD 3.229 Each (In a Tube of 31) (inc. VAT)
31
BD 90.985
BD 2.935 Each (In a Tube of 31) (Exc. Vat)
BD 100.083
BD 3.229 Each (In a Tube of 31) (inc. VAT)
31
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
31 - 744 | BD 2.935 | BD 90.985 |
775 - 2294 | BD 2.645 | BD 81.995 |
2325 - 6169 | BD 2.350 | BD 72.850 |
6200 - 12369 | BD 2.050 | BD 63.550 |
12400+ | BD 1.910 | BD 59.210 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
17.78mm
Width
2.41mm
Depth
10.16mm
Dimensions
17.78 x 2.41 x 10.16mm
Maximum Operating Temperature
+125°C
Housing Material
PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Product details
Super low profile sockets
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.
Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have a height above board of only 7.62 mm.
Glass fibre reinforced polyester insulation, open frame construction.
Juxtaposable sockets without throughput loss.
Installation on the board is identical to that for a standard socket, and a track between two contacts is possible.