Technical Document
Specifications
Brand
E-TECGender
Male
Contact Material
Beryllium Copper
Maximum Contact Resistance
4.3mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Solder
Product details
Contacts for components
Contacts for PCB insertion in order to mount components and form special supports.
Available versions: tulip contacts for soldering and wrapping, male-male and soldering fork versions.
Applications:
- Model 1: Standard soldering contacts
- Model 2: Soldering contacts for thick multi-layer circuits
- Model 4: Soldering contacts without shanks
- Model 6: Triple-wind wrapping contacts
- Model 7: Fork soldering contacts
- Model 8: Male-male soldering contacts.
BD 64.900
BD 0.649 Each (In a Bag of 100) (Exc. Vat)
BD 71.390
BD 0.714 Each (In a Bag of 100) (inc. VAT)
100
BD 64.900
BD 0.649 Each (In a Bag of 100) (Exc. Vat)
BD 71.390
BD 0.714 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.649 | BD 64.900 |
1000 - 2400 | BD 0.627 | BD 62.700 |
2500 - 4900 | BD 0.600 | BD 59.950 |
5000 - 9900 | BD 0.544 | BD 54.450 |
10000+ | BD 0.534 | BD 53.350 |
Technical Document
Specifications
Brand
E-TECGender
Male
Contact Material
Beryllium Copper
Maximum Contact Resistance
4.3mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Solder
Product details
Contacts for components
Contacts for PCB insertion in order to mount components and form special supports.
Available versions: tulip contacts for soldering and wrapping, male-male and soldering fork versions.
Applications:
- Model 1: Standard soldering contacts
- Model 2: Soldering contacts for thick multi-layer circuits
- Model 4: Soldering contacts without shanks
- Model 6: Triple-wind wrapping contacts
- Model 7: Fork soldering contacts
- Model 8: Male-male soldering contacts.