Technical Document
Specifications
Brand
E-TECIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Termination Method
Solder
Housing Material
Polymer
Country of Origin
Switzerland
Product details
PLCC sockets with retention clips
Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.
BD 8.085
BD 8.085 Each (Exc. Vat)
BD 8.893
BD 8.893 Each (inc. VAT)
1
BD 8.085
BD 8.085 Each (Exc. Vat)
BD 8.893
BD 8.893 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 8.085 |
25 - 74 | BD 7.266 |
75 - 199 | BD 6.490 |
200 - 399 | BD 5.775 |
400+ | BD 5.450 |
Technical Document
Specifications
Brand
E-TECIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Termination Method
Solder
Housing Material
Polymer
Country of Origin
Switzerland
Product details
PLCC sockets with retention clips
Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.