E-TEC 2.54mm Pitch Vertical 6 Way, Through Hole Turned Pin Open Frame IC Dip Socket

RS Stock No.: 600-7754Brand: E-TECManufacturers Part No.: POS-306-S001-95
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

6

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Orientation

Vertical

Length

7.6mm

Width

4.45mm

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 44.588

BD 0.666 Each (In a Tube of 67) (Exc. Vat)

BD 49.047

BD 0.733 Each (In a Tube of 67) (inc. VAT)

E-TEC 2.54mm Pitch Vertical 6 Way, Through Hole Turned Pin Open Frame IC Dip Socket

BD 44.588

BD 0.666 Each (In a Tube of 67) (Exc. Vat)

BD 49.047

BD 0.733 Each (In a Tube of 67) (inc. VAT)

E-TEC 2.54mm Pitch Vertical 6 Way, Through Hole Turned Pin Open Frame IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
67 - 1608BD 0.666BD 44.588
1675 - 4958BD 0.605BD 40.535
5025 - 13333BD 0.534BD 35.744
13400 - 26733BD 0.468BD 31.322
26800+BD 0.429BD 28.743

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

6

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Orientation

Vertical

Length

7.6mm

Width

4.45mm

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more