Technical Document
Specifications
Brand
E-TECNumber Of Contacts
8
Contact Plating
Tin
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PBT
Length
10.1mm
Width
8.15mm
Country of Origin
Switzerland
Product details
Through Headers
Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.
Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0
BD 28.782
BD 28.782 1 Tube of 50 (Exc. Vat)
BD 31.660
BD 31.660 1 Tube of 50 (inc. VAT)
1
BD 28.782
BD 28.782 1 Tube of 50 (Exc. Vat)
BD 31.660
BD 31.660 1 Tube of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 28.782 |
10 - 24 | BD 25.762 |
25 - 49 | BD 24.712 |
50 - 99 | BD 23.540 |
100+ | BD 23.182 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
8
Contact Plating
Tin
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PBT
Length
10.1mm
Width
8.15mm
Country of Origin
Switzerland
Product details
Through Headers
Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.
Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0