Technical Document
Specifications
Brand
E-TECNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Wire Wrap
Contact Plating
Gold
Orientation
Vertical
Length
17.7mm
Width
4.9mm
Housing Material
PBT
Contact Material
Beryllium Copper
Product details
Wrapping DIL sockets with gold leads
DIL format sockets with wire wrap contacts for integrated circuits.
The contacts on these sockets are fully gold-plated to improve wrapping lead conductivity.
BD 59.290
BD 5.929 Each (In a Pack of 10) (Exc. Vat)
BD 65.219
BD 6.522 Each (In a Pack of 10) (inc. VAT)
10
BD 59.290
BD 5.929 Each (In a Pack of 10) (Exc. Vat)
BD 65.219
BD 6.522 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 5.929 | BD 59.290 |
250 - 740 | BD 5.335 | BD 53.350 |
750 - 1990 | BD 4.746 | BD 47.465 |
2000 - 3990 | BD 4.152 | BD 41.525 |
4000+ | BD 3.856 | BD 38.555 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Wire Wrap
Contact Plating
Gold
Orientation
Vertical
Length
17.7mm
Width
4.9mm
Housing Material
PBT
Contact Material
Beryllium Copper
Product details
Wrapping DIL sockets with gold leads
DIL format sockets with wire wrap contacts for integrated circuits.
The contacts on these sockets are fully gold-plated to improve wrapping lead conductivity.