Technical Document
Specifications
Brand
E-TECNumber Of Contacts
14
Contact Material
Beryllium Copper
Contact Plating
Tin
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PET
Current Rating
3A
Pin Type
Standard
Series
POS
Depth
2.8mm
Length
17.7mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
P.O.A.
E-TEC, POS 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin, 3A
1
P.O.A.
E-TEC, POS 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin, 3A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
14
Contact Material
Beryllium Copper
Contact Plating
Tin
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PET
Current Rating
3A
Pin Type
Standard
Series
POS
Depth
2.8mm
Length
17.7mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C


