Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

E-TEC 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin

RS Stock No.: 615-5336Brand: E-TECManufacturers Part No.: POS-314-S037-99
brand-logo
View all in DIL Headers

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

14

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PBT

Length

17.7mm

Width

8.15mm

Country of Origin

Switzerland

Product details

Through Headers

Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.

Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.465

BD 27.465 1 Tube of 28 (Exc. Vat)

BD 30.211

BD 30.211 1 Tube of 28 (inc. VAT)

E-TEC 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin

BD 27.465

BD 27.465 1 Tube of 28 (Exc. Vat)

BD 30.211

BD 30.211 1 Tube of 28 (inc. VAT)

E-TEC 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 27.465
10 - 24BD 24.410
25 - 49BD 23.190
50 - 99BD 22.170
100+BD 19.910

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

14

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PBT

Length

17.7mm

Width

8.15mm

Country of Origin

Switzerland

Product details

Through Headers

Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.

Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more