Technical Document
Specifications
Brand
E-TECNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
22.8mm
Depth
2.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Contact Material
Beryllium Copper
Country of Origin
Switzerland
Product details
Precision Gold Contacts
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)
BD 20.933
BD 0.952 Each (In a Tube of 22) (Exc. Vat)
BD 23.026
BD 1.047 Each (In a Tube of 22) (inc. VAT)
22
BD 20.933
BD 0.952 Each (In a Tube of 22) (Exc. Vat)
BD 23.026
BD 1.047 Each (In a Tube of 22) (inc. VAT)
22
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
22 - 528 | BD 0.952 | BD 20.933 |
550 - 1628 | BD 0.858 | BD 18.876 |
1650 - 4378 | BD 0.770 | BD 16.940 |
4400 - 8778 | BD 0.682 | BD 15.004 |
8800+ | BD 0.644 | BD 14.157 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
22.8mm
Depth
2.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Contact Material
Beryllium Copper
Country of Origin
Switzerland
Product details
Precision Gold Contacts
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)