Technical Document
Specifications
Brand
E-TECNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SIB
Product details
Divisible strips
Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
BD 21.120
BD 1.056 Each (In a Pack of 20) (Exc. Vat)
BD 23.232
BD 1.162 Each (In a Pack of 20) (inc. VAT)
20
BD 21.120
BD 1.056 Each (In a Pack of 20) (Exc. Vat)
BD 23.232
BD 1.162 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 480 | BD 1.056 | BD 21.120 |
500 - 1480 | BD 0.952 | BD 19.030 |
1500 - 3980 | BD 0.847 | BD 16.940 |
4000 - 7980 | BD 0.754 | BD 15.070 |
8000+ | BD 0.710 | BD 14.190 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SIB
Product details
Divisible strips
Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.