E-TEC SIB Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 549-5037Brand: E-TECManufacturers Part No.: SIB-120-S047-95
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Low-profile divisible strips

Divisible strips with 2.54 mm pin spacing and tin-plated contacts with gold-plated tulips.
These strips are designed to be soldered onto PCBs and are available with 20 and 32 contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 71.390

BD 3.570 Each (In a Pack of 20) (Exc. Vat)

BD 78.529

BD 3.927 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

BD 71.390

BD 3.570 Each (In a Pack of 20) (Exc. Vat)

BD 78.529

BD 3.927 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 480BD 3.570BD 71.390
500 - 1480BD 3.212BD 64.240
1500 - 3980BD 2.854BD 57.090
4000 - 7980BD 2.524BD 50.490
8000+BD 2.370BD 47.410

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Low-profile divisible strips

Divisible strips with 2.54 mm pin spacing and tin-plated contacts with gold-plated tulips.
These strips are designed to be soldered onto PCBs and are available with 20 and 32 contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more