E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 600-7726Brand: E-TECManufacturers Part No.: SIB-132-S047-95
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Low-profile divisible strips

Divisible strips with 2.54 mm pin spacing and tin-plated contacts with gold-plated tulips.
These strips are designed to be soldered onto PCBs and are available with 20 and 32 contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 67.870

BD 3.394 Each (In a Pack of 20) (Exc. Vat)

BD 74.657

BD 3.733 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

BD 67.870

BD 3.394 Each (In a Pack of 20) (Exc. Vat)

BD 74.657

BD 3.733 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 480BD 3.394BD 67.870
500 - 1480BD 3.052BD 61.050
1500 - 3980BD 2.717BD 54.340
4000 - 7980BD 2.404BD 48.070
8000+BD 2.266BD 45.320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Low-profile divisible strips

Divisible strips with 2.54 mm pin spacing and tin-plated contacts with gold-plated tulips.
These strips are designed to be soldered onto PCBs and are available with 20 and 32 contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more